8000 Series Test Lead Kit

You may also like:
TLM10 TLM10
Jameco Benchpro
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$39.95 ea

20 In Stock
More Available – 2 weeks


  • Jameco Part no.: 212222
  • Manufacturer: Probe Master
  • Manufacturer no.: 8043S
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $39.95
10+ $35.95

Request a Large Quantity Quote

TEST LEAD KIT

Burn-resistant silicone leads offer soft, comfortable hand grips. Comes with 10 pieces total.

Features:
  • Right-angle Banana plugs
  • Flexible probes are soft and can bend 90 or more
  • Screw-on tips
  • Tested to 1000V
  • Wire gauge: 18 AWG
  • Length: 48"
  • 10 pieces include:
  • (2) Test leads
  • (2) Retractable spring hooks
  • (2) Alligator clips
  • (2) Safety tip covers
  • (2) Spade plugs


Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead Kit
1st ConnectorDMM Plug (right angle)
2nd ConnectorInterchangeable Probes
ConfigurationInterchangeable - 10 pcs
ColorBlack and Red
Cable Length48" (1219.20mm)
Wire Gauge (AWG)18
Voltage Rating1000V


Report a problem
Suggest a product