3M 80611615784

You may also like:
19-155 19-155
GC Electronics
L260-DN360 L260-DN360
Caig Labs/Deoxit
L260-DN35 L260-DN35
Caig Labs/Deoxit
L260-N35 L260-N35
Caig Labs/Deoxit
M260-N35 M260-N35
Caig Labs/Deoxit

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2157941
  • Manufacturer: 3M
  • Manufacturer no.: 80611615784
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3214100090
  • Web Exclusive
# of units Price
1+ $31.95
5+ $29.95

Request a Large Quantity Quote

15 oz. 3M Scotchkote™ Electrical Coating FD

Designed as a fast-drying sealant and bonding agent intended for use on joints wrapped with electrical tape. Also designed to improve weather resistance of taped splices. For direct burial, direct water immersion or above-ground applications.

We also have a limited quantity of cans that were dented during shipment to our warehouse at a 65% discount, see P/N: 2246848.
Same great product, slightly dented container. Limited time offer while supplies last.

Features:

  • Compatible with vinyl electrical tapes
  • Liquid electrical tape
  • Fast drying
  • Flexible when dry
  • Self-contained applicator
  • Good adhesion to wood, metal, rubber and plastic
  • Improves weather resistance
  • Color: Dark Amber Black
  • Temperature: 105°C Max.
  • Size: 15 oz.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product