Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2W Round Ferrite Speaker

You may also like:
TR-050F TR-050F
FR-504LT FR-504LT
SWC-50R12.8 SWC-50R12.8
SS2-16FWSS SS2-16FWSS
5322-240-34014 5322-240-34014
MSC298M32 MSC298M32
Slashed Prices - Limited Quantity

$0.89 ea

26 ship on Aug. 11


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

2W Round Ferrite Speaker

Features:

  • Input power: 0.5W nominal to 2.0W max.
  • Impedance: 32Ω
  • Sound pressure level: 92dB
  • Frequency range: 200-3000Hz
  • Magnet size: 0.8" dia. x 0.5" height
  • Dimensions: 3.0" dia. x 0.7" depth

    Report a problem
    Suggest a product
  • Specification Value
    Impedance (Ohms)32
    Size (Diameter x Depth) (inch)3.0 x 0.7
    Nominal Input Power (W)0.5
    Input Power (max) (W)2
    Ouput SPL (dB)92
    Frequency Range (Hz)200 - 3000
    Magnet Size (Diameter x H) (inches)0.80 x 0.50
    Termination MethodSolderable Lug


    Report a problem
    Suggest a product