Diode 80SQ045 Schottky 45 Volt 8A

You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1558946">Substitute Products

  • Jameco Part no.: 1558946
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: 80SQ045
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.65
100+ $0.49

Request a Large Quantity Quote

45V 8A Shottky Diode

Features

  • Packaging: DO-204AR
  • Diameter: 6.35mm
  • Width: 9.52mm



    Report a problem
    Suggest a product
  • Specification Value
    ApplicationSchottky Rectifier
    Repetitive Peak Reverse Voltage45 V
    Average Rectified Output Current8A
    Maximum Forward Voltage0.44 V
    PackageDO-204AR
    MountingThrough Hole
    Pins2
    PackagingBox
    Family80SQ045
    Product Length9.52mm (Max)
    Width6.35mm (Max)
    Height6.35mm (Max)
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature175°C
    Peak Non-Repetitive Surge Current2400A
    Maximum Reverse Current2000uA
    ConfigurationSingle


    Report a problem
    Suggest a product