Modular Phone Cable 6P6C 7' Flat Silver RJ12 (RJ11)

You may also like:
8101-64107 8101-64107
Jameco Valuepro
MODCBL35 MODCBL35
Arndt Electronics
8101-64207 8101-64207
Jameco Valuepro

$1.95 ea

99 In Stock
More Available – 15 weeks


  • Jameco Part no.: 2309383
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8102-66107
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Request a Large Quantity Quote

Modular Phone Cable 6P6C 7' Flat Silver RJ12 (RJ11)

Features

  • RJ12-6P6C (RJ11)
  • For telephone or printer sharing
  • Straight through wiring, 28 AWG
  • Gold-plated contacts provides clear transmission
  • RJ-12 6P6C
  • Satin silver jacket
  • Connector A: RJ-12 6P6C modular plug
  • Connector B: RJ-12 6P6C modular plug


Report a problem
Suggest a product
Specification Value
Product TypeModular Telephone Cable
Cable TypeRJ12-6P6C
Length7 ft.
Wiring StyleStraight
Jacket ColorSilver


Report a problem
Suggest a product