Hookup Wire 20AWG Solid Tinned Copper Black 0.064 Inch (OD) PVC 25 Foot

You may also like:
841-0-25 841-0-25
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro
Clearance

$4.95 ea

1 In Stock


  • Jameco Part no.: 2298039
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 811-0-25
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $4.95
5+ $4.75

Request a Large Quantity Quote

Hookup Wire 20AWG Solid Tinned Copper Black 0.064 Inch Nominal Outside Diameter PVC Insulation 25 Foot Roll

  • 20 AWG Hook Up Wire

Specifications

  • Wire Gauge (AWG): 20
  • Strands: Solid Tinned Copper
  • Color: Black
  • Insulation Type: (UL 1007) color coded PVC
  • Temperature Range (C): -40°C to +80°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation O. D. (in.): 0.064
  • Roll Length (ft.): 25


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)20
Number of Conductors1
Conductor StrandSolid
ColorBlack
Length25 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product