Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Hookup Wire 20AWG Solid Tinned Copper Blue 0.064 Inch (OD) PVC 100 Foot

You may also like:
841-6-100 841-6-100
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$10.95 ea

Lead time 3 weeks


  • Jameco Part no.: 2299783
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 811-6-100
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $10.95
5+ $9.95
25+ $8.95

Request a Large Quantity Quote

Hookup Wire 20AWG Solid Tinned Copper Blue 0.064 Inch Nominal Outside Diameter PVC Insulation 100 Foot Roll

  • 20 AWG Hook Up Wire

Specifications

  • Wire Gauge (AWG): 20
  • Strands: Solid Tinned Copper
  • Color: Blue
  • Insulation Type: (UL 1007) color coded PVC
  • Temperature Range (C): -40°C to +80°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation O. D. (in.): 0.064
  • Roll Length (ft.): 100


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)20
Conductors1
Conductor StrandSolid
ColorBlue
Length (feet)100
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product