Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Pushbutton Swith SPDT Solder Lug

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$5.09 ea

Lead time 7 weeks


  • Jameco Part no.: 576000
  • Manufacturer: C&K
  • Manufacturer no.: 8121SHZGE
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $5.09
50+ $4.49
100+ $3.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
SWITCH PUSHBUTTON SPDT SOLDERLUG 1A
  • Category: Switches
  • Family: Pushbutton (Push Button)
  • Switch Function: SPDT On-Mom 1 Amp
  • Actuator: Plunger
  • Bushing: .250" H, flat
  • Termination: Solder lug
  • Contact Rating: 1 A @ 120 V AC or 28 V DC or 0.4 VA max. @ 20 V AC or DC max.
  • Contact Resistance: Below 50 mΩ typ. initial @ 2-4 V DC, 100 mA, for both silver and gold plated contacts.
  • Dielectric Strength: 1,000 Vrms min. @ sea level.
  • Operating Temperature: -30°C to 75°C.
  • Solderability: Per MIL-STD-202F method 208D, or EIA RS-186E method 9 (1 hour steam aging).
  • Case: Glass filled nylon 6/6 or diallyl phthalate (DAP), flame retardant (UL 94V-0).
  • Plunger: Glass filled nylon or glass filled polyester (PBT) (UL 94V-0).
  • Cap & Frame: Nylon, black, standard.
  • Bushing: Brass or zinc, nickel plated.
  • Housing: Stainless steel.
  • Switch Support: Brass or steel, tin plated.
  • N.O. & N.C. Coin silver, with gold plate over nickel plate.
  • Common Contact & All Terminals: Copper alloy, with gold plate over nickel plate.
  • Terminal Seal: Epoxy.
  • Hardware: Nut & Locking Ring - Brass, nickel plated; Lockwasher - Steel, nickel plated.
  • Insulation resistance: 1,000MΩ min.

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionOFF-(ON)
    Current Rating1
    Termination StyleSolderable Lug
    Voltage Rating (DC)28
    Voltage Rating (AC)20


    Report a problem
    Suggest a product