Switch Push Button Single Pole Double Throw On Mom Snap In Frame with Yellow LED [email protected]

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Clearance

$3.95 ea

4,767 ship on Oct. 18


  • Jameco Part no.: 2182098
  • Manufacturer: C&K
  • Manufacturer no.: 8125J85ZBE225
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
250+ $2.95
500+ $2.75

Request a Large Quantity Quote

SPDT Pushbutton Switch w/ Yellow LED, 1A 120 V


  • Rating: 1A @ 120 V
  • Switch configuration: ON-MOM

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-MOM
    Maximum Current Rating (A)1
    TypePush Button
    Voltage Rating (AC)120


    Report a problem
    Suggest a product