Snap-Acting Momentary Pushbutton Switch SPDT ON-MOM Right Angle Unthreaded PC THM 400mVA 20VAC/DC

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
New Product

$1.95 ea

10% discount applied in cart

211 ship on May. 6


  • Jameco Part no.: 2321479
  • Manufacturer: C&K
  • Manufacturer no.: 8125SD3A2BE3
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25

Request a Large Quantity Quote

Snap-Acting Momentary Pushbutton Switch SPDT ON-MOM Right Angle Unthreaded PC THM 400mVA 20VAC/DC

Specifications

  • Circuit: SPDT
  • Switch Function: ON-(ON)
  • Current Rating (Amps): 0.4 VA (AC/DC)
  • Voltage Rating - AC: 20 V
  • Voltage Rating - DC: 20 V
  • Actuator Type: Round, Plunger (0.162"L)
  • Color - Actuator/Cap: White
  • Type: Standard
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Features: Tactile Feedback, epoxy sealed terminals
  • Panel Cutout Dimensions: 0.25" diameter hole
  • Operating Temperature: -30°C to 75°C
  • Mechanical Life: -
  • Electrical Life: 60,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Contact Rating0.4 A @ 20VAC/DC
Body ColorRed
Color - Actuator/CapWhite
Termination StylePC Pin, Right Angle
Pins3
Product Length0.77 in.
Actuator TypePlunger for Cap
Voltage Rating20 VAC, 20 VDC
Illumination TypeN/A
Mounting StylePanel, Rear
Width0.500 in.
Depth0.270 in.
Height0.410 in.
Actuator Length0.218 in.
Pitch0.185


Report a problem
Suggest a product