Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Hookup Wire Black 500' 28 AWG Stranded PVC UL1007/UL1569

You may also like:
817-0-500 817-0-500
817-2-500 817-2-500
822-2-500 822-2-500
814-2-500 814-2-500
820-0-500 820-0-500
820-2-500 820-2-500
New Product

$19.95 ea

5 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 2206408
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 814-0-500
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $19.95
5+ $18.95

Request a Large Quantity Quote

500 ft. 28 AWG Dual-Rated Stranded Hook-Up Wire - Black

Specifications

  • Color: Black
  • 500 foot spool
  • Stranding: 7 x 36 tin copper wire
  • Nominal Outer Diameter: 0.047"
  • Voltage Rating: 300V
  • Color coded PVC insulation
  • Dual rated: UL1007/1569
  • Temperature: -40° to +80°C (UL1007); -40° to +105°C (UL1569)

Applications

  • Hook-up wire
  • Point to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment

Industry Approvals

  • UL Style 1007
  • UL Style 1569
  • CSA-TR-64 (90°C)
  • VW-1
  • RoHS compliant
  • OSHA acceptable

Related Products:



Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)28
Conductors1
Conductor Strand7x36
ColorBlack
Length (feet)500
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product