28 AWG Brown Stranded Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
824-8 824-8
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2184878
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 814-1
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $6.25
5+ $5.49
10+ $4.95

Request a Large Quantity Quote

28 AWG Dual Rated Stranded Hook-up Wire, 100', Brown

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Brown
  • 28 AWG wire gauge
  • Nominal O.D.: 0.047"
  • 7 strands of wire @ 36 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHook-up Wire
    Wire Gauge (AWG)28
    Number of Conductors1
    Conductor Strand7 x 36
    ColorBrown
    Length100 ft.
    Insulation TypePVC
    Voltage Rating300 V
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product