Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2 Watt Round Cermet Potentiometer 7/8 Inch 2K Ohm 10%

You may also like:
3540S-1-103-VP 3540S-1-103-VP
3540S-1-502-VP 3540S-1-502-VP
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50
3540S-1-103L 3540S-1-103L
3590S-2-502L 3590S-2-502L
Clearance

$5.95 ea

157 ship on Apr. 3


  • Jameco Part no.: 2194806
  • Manufacturer: BI Technologies
  • Manufacturer no.: 8146R2K-L.25CT
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79

Request a Large Quantity Quote

10 Turn 2,000 Ohm Hybrid Wirewound Precision Potentiometer / Position Sensor

Specifications

  • Ohms: 2,000
  • Shape: Round
  • Diameter size (inches): 0.88
  • Watts: 2
  • Number of Turns: 10
  • Resistance Tolerance (±): 10%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)2000
Power Rating2 W
Tolerance (%)10
Number of Turns10
Shaft Length (mm)12.70
Termination StyleSolder Lug, Panel Mount
Diameter (mm)22.22
Ganging Number1
Product TypePrecision
Manufacturer Series8146
TaperLinear
Resistive Element MaterialWirewound
Actuator TypeSlotted Shaft
TypeRotary Metal
TechnologyHelipot
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)125
MountingPanel
Height (mm)39.73
Temperature Coefficient (ppm/Cel)50
Shaft Diameter (mm)6.35


Report a problem
Suggest a product