26 AWG Brown Stranded Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
817-1 817-1
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$7.95 ea

11 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2184798
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 815-1
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $7.95
5+ $6.95
10+ $6.49

Request a Large Quantity Quote

26 AWG Dual Rated Stranded Hook-up Wire, 100', Brown

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire (7 x 34)
  • Color: Brown
  • 26 AWG wire gauge
  • Nominal O.D.: 0.051"
  • 7 strands of wire @ 34 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHook-up Wire
    Wire Gauge (AWG)26
    Number of Conductors1
    Conductor Strand7 x 34
    ColorBrown
    Length100 ft.
    Insulation TypePVC
    Voltage Rating300 V
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product