26 AWG Red Stranded Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
818-0. 818-0.
818-2* 818-2*
817-2 817-2
822-0* 822-0*
817-0 817-0
824-0 824-0

$7.49 ea

23 ship on Mar. 25


  • Jameco Part no.: 734503
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 815-2
  • Web Exclusive
# of units Price
1+ $7.49
5+ $6.49
10+ $5.79

Request a Large Quantity Quote

26 AWG Dual Rated Stranded Hook-up Wire, 100', Red

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Red
  • 26 AWG wire gauge
  • Nominal O.D.: 0.051"
  • 7 strands of wire @ 34 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHook-up
    Wire Gauge (AWG)26
    Conductors1
    Conductor Strand7x34
    ColorRed
    Length (feet)100
    Insulation TypePVC
    Voltage300V
    CategoryWire
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product