This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
Product Type | DMM Test Lead |
1st Connector | DMM Plug (right angle) |
2nd Connector | Test Probe |
Configuration | Banana Plug to Test Probe |
Color | Black, Red |
Length | 48 in., 1219.20 mm |
Wire Gauge (AWG) | 18 |
Rating | CAT III |
Voltage Rating | 1000 V |
Current Rating | 10 A |