Switch Pushbutton Single Pole Double Throw On Mom Right Angle Panel Mount PC Terminal [email protected]

$6.95 ea


  • Part no.: 2182101
  • Manufacturer: C&K
  • Manufacturer no.: 8168SHABE2
Pricing
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
250+ $4.95

Request a Large Quantity Quote

SPDT Pushbutton Switch, 0.4V 20 V


  • Rating: 0.4 VA @ 20 VAC
  • Switch configuration: ON-MOM
  • Termination: PC
  • Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionOFF-(ON)
    Voltage Rating (DC)20
    TypePush Button
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Actuator TypeRound Button
    Color - Actuator/CapBlack
    Mounting StylePanel
    Termination StylePC Pin


    Report a problem
    Suggest a product