Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 AWG Black Stranded Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
818-0 818-0
815-0 815-0
817-0-1000 817-0-1000
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*

$8.95 ea

68 ship on Oct. 30
90 ship on Nov. 6


  • Jameco Part no.: 734411
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 817-0
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $8.95
5+ $7.95
10+ $6.95

Request a Large Quantity Quote

24 AWG Dual Rated Stranded Hook-up Wire, 100', Black

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Black
  • 24 AWG wire gauge
  • Nominal O.D.: 0.056"
  • 7 strands of wire @ 32 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHook-up
    Wire Gauge (AWG)24
    Conductors1
    Conductor Strand7x32
    ColorBlack
    Length (feet)100
    Insulation TypePVC
    Voltage300V
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product