22 AWG Black Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007

You may also like:
818-0 818-0
9306-0 9306-0
822-0* 822-0*
824-0 824-0
822-2* 822-2*
820-0. 820-0.

$9.95 ea

310 ship on Jun. 22


  • Jameco Part no.: 126085
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 818-0.
# of units Price
1+ $9.95
5+ $8.95
10+ $7.95

Request a Large Quantity Quote

22 AWG Single Rated Stranded Hook-up Wire 100' Black

NOTICE: The single rated wire is being replaced by the dual rated wire (P/N: 734311) to support a wider temperature range up to 105°C and lower cost.

Features

  • Single rated: UL1007: -40°C to 80°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Black
  • 22 AWG wire gauge
  • Nominal O.D.: 0.062"
  • 7 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHOOKUP
Wire Gauge (AWG)22
Conductors1
Conductor Strand7x30
ColorBLACK
Length (feet)100
Insulation TypePVC
Voltage300V
CategoryWIRE
PackageREEL


Report a problem
Suggest a product