This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $10.95 |
5+ | $9.95 |
10+ | $8.95 |
Specification | Value |
---|---|
Product Type | Hook-up Wire |
Wire Gauge (AWG) | 22 |
Number of Conductors | 1 |
Conductor Strand | 7 x 30 |
Color | Black |
Length | 100 ft. |
Insulation Type | PVC |
Voltage Rating | 300 V |
Package | Reel |
Additional Feature | Made in USA |
Agency Approvals | UL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1 |