22 AWG Brown Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007/UL1569

You may also like:
9306-1 9306-1
Jameco Valuepro
818-1* 818-1*
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$10.95 ea

27 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2138071
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 818-1
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $10.95
5+ $9.95
10+ $8.95

Request a Large Quantity Quote

100-Foot Reel Dual Rated Stranded Hook-up Wire Brown

Features

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Brown
  • 22 AWG wire gauge
  • 7 strands of wire @ 30 AWG each
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances and equipment.


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)22
Number of Conductors1
Conductor Strand7 x 30
ColorBrown
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product