Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

22 AWG Red Stranded Tinned-Copper Hook-Up Wire 500 Feet

You may also like:
818-2-1000 818-2-1000
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$26.95 ea

19 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 2206627
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 818-2-500
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $26.95
5+ $23.95

Request a Large Quantity Quote

500 ft. 22 AWG Dual-Rated Stranded Hook-Up Wire - Red

Specifications

  • Color: Red
  • 500 foot spool
  • Stranding: 7 x 30 tin copper wire
  • Nominal Outer Diameter: 0.062"
  • Voltage Rating: 300V
  • Color coded PVC insulation
  • Dual rated: UL1007/1569
  • Temperature: -40° to +80°C (UL1007); -40° to +105°C (UL1569)

    Applications

  • Hook-up wire
  • Point to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment

    Industry Approvals

  • UL Style 1007
  • UL Style 1569
  • CSA-TR-64 (90°C)
  • VW-1
  • RoHS compliant
  • OSHA acceptable

    Related Products:

  • Alternate spool lengths and color (22 AWG)
  • Complete hook-up wire offering

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHook-up
    Wire Gauge (AWG)22
    Conductors1
    Conductor Strand7x30
    ColorRed
    Length (feet)500
    Insulation TypePVC
    Voltage300V
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product