Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Hookup Wire 22 AWG Stranded (7x30) Tinned Copper Yellow 0.062 Inch (OD) PVC 25 Foot 300V 105C

You may also like:
818-4* 818-4*
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
818-2* 818-2*

$4.95 ea

19 ship on Sep. 28
More Available – 13 weeks


  • Jameco Part no.: 2305279
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 818-4-25
  • Electronics Parts Locator
# of units Price
1+ $4.95
5+ $4.49
10+ $3.95

Request a Large Quantity Quote

22 AWG Yellow Stranded Tinned-Copper Hook Up Wire 25 Feet

Specifications

  • Color: Yellow
  • Wire Gauge (AWG): 22
  • Strands: Stranded (7x30) Tinned Copper
  • Insulation Type: (UL 1007 & UL 1569) color coded PVC
  • Temperature Range: -40°C to +105°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation Size O.D. (in.): 0.062
  • Roll Length (ft.): 25
  • Volts: 300


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)22
Conductors1
Conductor Strand7x30
ColorYellow
Length (feet)25
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product