Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

22 AWG Green Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007/UL1569

You may also like:
818-5 818-5
9306-5 9306-5
818-5-1000 818-5-1000
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$12.95 ea

17 ship on Oct. 20
More Available – 3 weeks


  • Jameco Part no.: 310852
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 818-5*
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.95
10+ $10.95

Request a Large Quantity Quote

22 AWG Dual Rated Stranded Hook-up Wire 100' Green

NOTICE: The dual rated wire replaced the single rated wire and supports a wider temperature range up to 105°C.

Features:

  • Dual rated: UL1007, UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Green
  • 22 AWG wire gauge
  • Nominal O.D.: 0.062"
  • 7 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL 1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)22
Conductors1
Conductor Strand7x30
ColorGreen
Length (feet)100
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product