Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

22 AWG Blue Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007/UL1569

You may also like:
818-6* 818-6*
9306-6 9306-6
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$10.95 ea

6 ship on Sep. 21
More Available – 3 weeks


  • Jameco Part no.: 734314
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 818-6
  • Electronics Parts Locator
# of units Price
1+ $10.95
5+ $9.95
10+ $8.49

Request a Large Quantity Quote

22 AWG Dual Rated Stranded Hook-up Wire 100' Blue

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Blue
  • 22 AWG wire gauge
  • Nominal O.D.: 0.062"
  • 7 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)22
Conductors1
Conductor Strand7x30
ColorDark Blue
Length (feet)100
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product