22 AWG White Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007

You may also like:
818-9 818-9
9306-9 9306-9
822-0* 822-0*
824-0 824-0
822-2* 822-2*
820-0. 820-0.

$10.49 ea

92 ship on Jul. 17


  • Jameco Part no.: 126077
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 818-9*
# of units Price
1+ $10.49
5+ $9.49
10+ $8.49

Request a Large Quantity Quote

22 AWG Dual Rated Stranded Hook-up Wire 100' White

NOTICE: The single rated wire is being replaced by the dual rated wire (P/N: 734310) to support a wider temperature range up to 105°C and lower cost.

Features:

  • Single rated: UL1007: -40°C to 80°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: White
  • 22 AWG wire gauge
  • Nominal O.D.: 0.062"
  • 7 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHOOKUP
Wire Gauge (AWG)22
Conductors1
Conductor Strand7x30
ColorWHITE
Length (feet)100
Insulation TypePVC
Voltage300V
CategoryWIRE
PackageREEL


Report a problem
Suggest a product