520 PIECE CERAMIC DISC CAPACITOR COMPONENT KIT

You may also like:
GB100 GB100
Jameco Valuepro
GB101 GB101
Jameco Valuepro
GB102 GB102
Jameco Valuepro
GB103 GB103
Jameco Valuepro
00081841 00081841
Jameco Valuepro
81867 81867
Jameco Valuepro
00081875 00081875
Jameco Valuepro
00081883 00081883
Jameco Valuepro

$44.95 ea

20 ship on Jan. 17
call 1-800-831-4242 for more


  • Jameco Part no.: 81859
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 81859
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $44.95
5+ $39.95

Request a Large Quantity Quote

520 Piece 50V Ceramic Disc Capacitor Kit ±20% +10°C to +85°C

Kit includes a 20 Drawer Component Cabinet (P/N 319600), 20 clear plastic drawers (P/N 319601), 20 clear dividers (P/N 319611), 30 adhesive labels for drawers to identify parts in kit, and all the Electronic Components listed in each kit .

Includes 10 capacitance values rated at 50V:

20 of each:
  • 10pF
  • 22pF
  • 47pF
  • 100pF
  • 470pF
  • 0.001µF
100 of each:
  • 0.022µF
  • 0.047µF
  • 0.01µF
  • 0.1µF
For a 520-piece ceramic capacitor refill without the component cabinet: (P/N 130232)

Report a problem
Suggest a product
Specification Value
TypeCeramic Disc Capacitors
Total Number of Pieces520
Cabinet Size (in.)6.0L x 15.0W x 7.9H
Drawer Size (in.)5.5L x 2.7W x 1.5H


Report a problem
Suggest a product