Keypad Switch 1 Polymer Key Contacts Independent Switches SPST

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$5.35 ea

13 ship on Sep. 23


  • Jameco Part no.: 2281527
  • Manufacturer: Grayhill
  • Manufacturer no.: 82-150-17
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.35
10+ $5.09

Request a Large Quantity Quote

Keypad Switch 1 Polymer Key Contacts Independent Switches SPST

Output Illuminated - Light Source Not Included 0.1A @ 5VDC

Specifications

  • Series: 82
  • Type: Keyswitch
  • Circuit: SPST
  • Number of Keys: 1
  • Matrix (Columns x Rows): 1 x 1
  • Illumination: Illuminated (Light Source Not Included)
  • Legend Type: Fixed
  • Key Type: Polymer
  • Output Type: Independent Switches (SPST)
  • Legend: No Legend
  • Key Color: Gray
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -40°C to 80°C
  • Contact Rating @ Voltage: 0.1A @ 5VDC
  • Operational Life: 1,000,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Maximum Current Rating (A)0.1
Voltage Rating (DC)5
TypePush Button
Actuator TypeSquare Button
ColorGray
Color - Actuator/CapLightable, Non-Legend
Illumination TypeT1 size (not supplied)
Mounting StylePC Thru-Hole
Termination StylePC Pin
Number of Pins2
Length (inch)0.683
Width (inch)0.683
Depth (inch)0.45
Height (inch)0.3
Actuator Length (inch)0.175
Maximum Contact Resistance25 mΩ
Minimum Insulation Resistance1000 MΩ
Electrical Life1000000 Cycles


Report a problem
Suggest a product