Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Connector Plug N-Type Male Pin 50 Ohm Free Hanging Crimp

You may also like:
200-155 200-155
G1B235-R G1B235-R
200-160 200-160
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
226990-1 226990-1
New Product

$6.95 ea

828 ship on Dec. 1
More Available – 9 weeks


  • Jameco Part no.: 2314199
  • Manufacturer: Amphenol
  • Manufacturer no.: 82-5375-RFX
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

Connector Plug N-Type Male Pin 50 Ohm Free Hanging Crimp

Specifications

  • Connector Style: N Type
  • Connector Type: Plug, Male Pin
  • Contact Termination: Crimp
  • Shield Termination: Crimp
  • Impedance: 50 Ohm
  • Mounting Type: Free Hanging (In-Line)
  • Cable Group: RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
  • Fastening Type: Threaded
  • Frequency - Max: 11 GHz
  • Number of Ports: 1
  • Housing Color: Silver
  • Includes: 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
  • Body Material: Brass
  • Body Finish: Nickel
  • Center Contact Plating: Gold
  • Dielectric Material: Polytetrafluoroethylene (PTFE)
  • Operating Temperature: -65°C to 165°C
  • Center Contact Material: Brass
  • Voltage Rating: 1500 V
  • Mating Cycles: 500
  • Insertion Loss: 0.15 dB
  • Base Part Number: 082-537


Report a problem
Suggest a product
Specification Value
FamilyN-Type
GenderMale
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingNickel
Body MaterialBrass
Operating Frequency0Hz to 11GHz
Termination MethodCrimp


Report a problem
Suggest a product