Connector Twinax Receptacle 0Hz to 500MHz Solder Straight Cable Mount

You may also like:
200-155 200-155
200-160 200-160
B-311 B-311
31-219-RFX-VP-R 31-219-RFX-VP-R
B-412-R B-412-R
112437 112437

$7.95 ea

Clearance

1,203 ship on Jun. 17

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2085204
  • Manufacturer: Amphenol
  • Manufacturer no.: 82-5590
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
500+ $4.95

Request a Large Quantity Quote

Connector Twinax Receptacle

Specifications:

  • Orientation: straight
  • Gender: receptacle
  • Termination method: solder
  • Contact material: beryllium copper
  • Diameter: 24mm
  • Length: 40.1mm
  • Mounting: cable mount
  • Operating frequency: 0-500MHz


Report a problem
Suggest a product
Specification Value
GenderRCP
Body OrientationStraight
TypeTwinax
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 500MHz
Termination MethodSolderable
FamilyTwinax
Product Diameter24mm
Terminate ToCoaxial Cable
MountingCable Mount
Product Length40.1mm
Product TypeConnector RF


Report a problem
Suggest a product