20 AWG Red Stranded Tinned-Copper Hook-Up Wire 1000 Feet

You may also like:
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$66.95 ea

25 In Stock
More Available – 4 weeks


  • Jameco Part no.: 2180113
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 820-2-1000
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $66.95
5+ $61.95
10+ $58.95

Request a Large Quantity Quote

UL1007/1569 20 AWG Stranded Hook-up Wire, 1000', Red

Features:

  • Dual rated: UL1007 (-40°C to +80°C) and UL1569: -40°C to 105°C, 300V peak
  • Single conductor
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Red
  • 20 AWG wire gauge
  • Nominal Insulation Wall: 0.016"
  • Nominal O.D.: 0.07"
  • 10 strands of wire @ 30 AWG each (tinned copper wire per ASTM B-33)
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment, hook-up wire, and point to point wiring.

    Similar Products

    Complete dual-rated stranded wire offering
    Additional lengths of 20-AWG red wire

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHook-up Wire
    Wire Gauge (AWG)20
    Number of Conductors1
    Conductor Strand10 x 30
    ColorRed
    Length1000 ft.
    Insulation TypePVC
    Voltage Rating300 V
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product