20 AWG Red Stranded Tinned-Copper Hook-Up Wire 10 Feet

You may also like:
820-2 820-2
818-0 818-0
818-2* 818-2*
817-0 817-0
817-2 817-2
822-0* 822-0*
824-0 824-0
Price Reduced

$1.95 ea

19 ship on Sep. 23


  • Jameco Part no.: 2161051
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 820-2-10FT
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
5+ $1.75
25+ $1.59

Request a Large Quantity Quote

10' 20AWG Single Conductor Hook-Up Wire

10 foot piece of dual-rated (UL 1007/1569) hook-up wire. A 100 foot reel is also available. Additional gauge sizes and colors are available online.

Specifications

  • 20 AWG
  • Single Conductor
  • Red PVC Insulation
  • Stranded (10x30 Tinned Copper)
  • Nominal O.D.: 0.07"
  • Voltage Rating: 300V

Applications

  • Point to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)16
Conductors1
Conductor Strand10x30
ColorRed
Length (feet)10
Insulation TypePVC
Voltage300V
CategoryWire
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product