Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20 AWG Red Stranded Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
820-2* 820-2*
822-2 822-2
820-2-1000 820-2-1000
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*

$12.95 ea

4 ship on Jul. 9
More Available – 3 weeks


  • Jameco Part no.: 734203
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 820-2
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.95
10+ $10.95

Request a Large Quantity Quote

20 AWG Dual Rated Stranded Hook-up Wire, 100', Red

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Red
  • 20 AWG wire gauge
  • Nominal O.D.: 0.07"
  • 10 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)20
Conductors1
Conductor Strand7x28
ColorRed
Length (feet)100
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product