Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Orange 20 AWG Stranded Tinned-Copper Hook-up Wire 100 Feet UL1007

You may also like:
820-3 820-3
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
818-2* 818-2*
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Slashed Prices - Limited Quantity

$14.95 ea

5 ship on Jun. 3


  • Jameco Part no.: 2185045
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 820-3*
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $14.95
5+ $13.95
10+ $12.95

Request a Large Quantity Quote

Orange 20AWG Stranded Hook-up Wire 100' UL1007

NOTICE: The single rated wire is being replaced by the dual rated wire (P/N: 2171882) to support a wider temperature range up to 105°C and lower cost.

Features

  • Single rated: UL1007
  • Temperature Range: -40°C to 80°C
  • Peak Voltage: 300
  • Tin-plated copper
  • PVC insulation
  • Length (feet): 100
  • Stranded Wire
  • Color: Orange
  • AWG Wire Gauge: 20
  • Nominal Outside Diameter (inches): 0.07
  • 10 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)20
Conductors1
Conductor Strand10x30
ColorOrange
Length (feet)100
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product