20 AWG Orange Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007/UL1569

You may also like:
820-3* 820-3*
Jameco ValuePro
9313-0 9313-0
Jameco ValuePro
JMS9313-01G JMS9313-01G
Jameco ValuePro
9313-2 9313-2
Jameco ValuePro
818-0 818-0
Jameco ValuePro
818-2* 818-2*
Jameco ValuePro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco ValuePro

$12.95 ea

8 In Stock
More Available – 4 weeks


  • Jameco Part no.: 2171882
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 820-3
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $12.95
5+ $11.95
10+ $10.95

Request a Large Quantity Quote

20 AWG Dual Rated Stranded Hook-up Wire 100' Orange

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Orange
  • 20 AWG wire gauge
  • Nominal O.D.: 0.07"
  • 10 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)20
Number of Conductors1
Conductor Strand10 x 30
ColorOrange
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product