Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

20 AWG Yellow Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007/UL1569

You may also like:
820-4 820-4
Jameco ValuePro
9313-LB 9313-LB
Jameco ValuePro
#9313-LB #9313-LB
Jameco ValuePro
9313-0 9313-0
Jameco ValuePro
9313-0 9313-0
Jameco ValuePro
9313-5 9313-5
Jameco ValuePro
9313-5 9313-5
Jameco ValuePro

$12.95 ea

25 In Stock
More Available – 3 weeks


  • Jameco Part no.: 310915
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 820-4*
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $12.95
5+ $11.95
10+ $10.95

Request a Large Quantity Quote

20 AWG Dual Rated Stranded Hook-up Wire 100' Yellow

NOTICE: The dual rated wire replaced the single rated wire and supports a wider temperature range up to 105°C.

Features:

  • Dual rated: UL1007: -40°C to 80°C, 300V peak, UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Yellow
  • 20 AWG wire gauge
  • Nominal O.D.: 0.07"
  • 10 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)20
Number of Conductors1
Conductor Strand10 x 30
ColorYellow
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


Report a problem
Suggest a product