20 AWG Green Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007/UL1569

You may also like:
818-0 818-0
818-2* 818-2*
817-0 817-0
817-2 817-2
822-0* 822-0*
824-0 824-0

$12.95 ea

6 ship on Oct. 14


  • Jameco Part no.: 734206
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 820-5
  • Jameco Catalog
# of units Price
1+ $12.95
5+ $11.95
10+ $10.95

Request a Large Quantity Quote

20 AWG Dual Rated Stranded Hook-up Wire 100' Green

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Green
  • 20 AWG wire gauge
  • Nominal O.D.: 0.07"
  • 10 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)20
Conductors1
Conductor Strand7x28
ColorGreen
Length (feet)100
Insulation TypePVC
Voltage300V
CategoryWire
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product