Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Hookup Wire 20 AWG Stranded (10x30) Tinned Copper Blue 0.07 Inch (OD) PCV 1000 Foot 300V 105C

You may also like:
822-6* 822-6*
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
818-2* 818-2*

$89.95 ea

4 ship on Oct. 23
More Available – 13 weeks


  • Jameco Part no.: 2305423
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 820-6-1000
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $89.95
5+ $79.95
10+ $69.95

Request a Large Quantity Quote

20 AWG Blue Stranded Tinned-Copper Hook Up Wire 1000 Feet

Specifications

  • Color: Blue
  • Wire Gauge (AWG): 20
  • Strands: Stranded (10x30) Tinned Copper
  • Insulation Type: (UL 1007 & UL 1569) color coded PVC
  • Temperature Range: -40°C to +105°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation Size O.D. (in.): 0.07
  • Roll Length (ft.): 1000
  • Volts: 300


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)20
Conductors1
Conductor Strand10x30
ColorBlue
Length (feet)1000
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product