Violet 20 AWG Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007

You may also like:
820-7 820-7
Jameco ValuePro
824-8 824-8
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2185053
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 820-7*
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $10.79
5+ $9.69

Request a Large Quantity Quote

20AWG Stranded Tinned-Copper Hook-up Wire 100' Violet UL1007

NOTICE: The single rated wire is being replaced by the dual rated wire (P/N: 2171891) to support a wider temperature range up to 105°C.

Features

  • Single rated: UL1007
  • Temperature Range: -40°C to 80°C
  • Peak Voltage: 300
  • Tin-plated copper
  • PVC insulation
  • Length (feet): 100
  • Stranded Wire
  • Color: Violet
  • AWG Wire Gauge: 20
  • Nominal Outside Diameter (inches): 0.07
  • 10 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)20
Number of Conductors1
Conductor Strand10 x 30
ColorViolet
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product