20 AWG White Stranded Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
822-9 822-9
Jameco Valuepro
820-9-1000 820-9-1000
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro
Clearance

$12.95 ea

1 ship on Oct. 25


  • Jameco Part no.: 734210
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 820-9
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.95
10+ $10.95

Request a Large Quantity Quote

20 AWG Dual Rated Stranded Hook-up Wire, 100', White

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: White
  • 20 AWG wire gauge
  • Nominal O.D.: 0.07"
  • 10 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHook-up Wire
    Wire Gauge (AWG)20
    Number of Conductors1
    Conductor Strand10 x 30
    ColorWhite
    Length100 ft.
    Insulation TypePVC
    Voltage Rating300 V
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product