Connector IDC Flat Cable DIP Plug 14 Pin 0.3" Wide 0.1" Pitch Gold Pins

You may also like:
8000-10-R 8000-10-R
Jameco Valuepro
8000-16-R 8000-16-R
Jameco Valuepro
8200-16-R 8200-16-R
Jameco Valuepro
8000-20-R 8000-20-R
Jameco Valuepro
8000-40-R 8000-40-R
Jameco Valuepro
8000-26-R 8000-26-R
Jameco Valuepro

$0.89 ea

670 In Stock
More Available – 14 weeks


  • Jameco Part no.: 42658
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8200-14-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

Connector IDC Flat Cable DIP Plug 14 Pin 0.3" Wide 0.1" Pitch

Features

  • DIP-14 package, 0.1" pitch, 0.3" wide
  • Current: 0.1A
  • Cable Mount
  • Cable Orientation: Right Angle
  • Use with flat ribbon cable


Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderPlug
Number of Contacts14
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance30 mOhm
Contact PlatingPhosphor Bronze
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate
Length22.74 mm
Width0.3 in.


Report a problem
Suggest a product