| # of units | Price |
|---|---|
| 1+ | $0.99 |
| 10+ | $0.89 |
| 100+ | $0.79 |
| 500+ | $0.69 |
| 1000+ | $0.59 |
| Specification | Value |
|---|---|
| Gender | Plug |
| No. of Contacts | 16 |
| No. of Rows | 2 |
| Maximum Voltage Rating | 250VDC, 250VAC |
| Maximum Current Rating | 1 |
| Maximum Contact Resistance | 30 mOhm |
| Contact Plating | Gold |
| Body Orientation | Straight |
| Housing Color | Black |
| Contact Material | Phosphor Bronze |
| Housing Material | Polybutylene Terephthalate |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 25.12 |