# of units | Price |
---|---|
1+ | $0.95 |
10+ | $0.89 |
100+ | $0.75 |
500+ | $0.65 |
2000+ | $0.55 |
Specification | Value |
---|---|
Terminal Pitch | 0.1 in, 2.54 mm |
Gender | Plug |
Number of Contacts | 20 |
Number of Rows | 2 |
Voltage Rating | 250 VAC, 250 VDC |
Current Rating | 1 A |
Maximum Contact Resistance | 30 mOhm |
Contact Plating | Phosphor Bronze |
Body Orientation | Straight |
Housing Color | Black |
Contact Material | Phosphor Bronze |
Housing Material | Polybutylene Terephthalate |
Length | 29.74 |
Width | 0.3 in. |