Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector IDC Flat Cable DIP Plug 24 Pin 0.6" Wide 0.1" Pitch Gold Pins

You may also like:
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R

$1.25 ea

168 ship on Oct. 26
180 ship on Dec. 11


  • Jameco Part no.: 42691
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8200-24-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Connector IDC Flat Cable DIP Plug 24 Pin 0.6" Wide 0.1" Pitch Gold Pins

Features



Report a problem
Suggest a product
Specification Value
GenderPlug
No. of Contacts24
No. of Rows2
Maximum Voltage Rating250VDC, 250VAC
Maximum Current Rating1
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialBrass
Housing MaterialPolybutylene Terephthalate
Terminal Pitch (mm)2.54
Product Length (mm)35.75


Report a problem
Suggest a product