# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.19 |
100+ | $1.09 |
Specification | Value |
---|---|
Terminal Pitch | 0.1 in, 2.54 mm |
Gender | Plug |
Number of Contacts | 40 |
Number of Rows | 2 |
Voltage Rating | 250 VAC, 250 VDC |
Current Rating | 1 A |
Maximum Contact Resistance | 30 mOhm |
Contact Plating | Phosphor Bronze |
Body Orientation | Straight |
Housing Color | Black |
Contact Material | Phosphor Bronze |
Housing Material | Polybutylene Terephthalate |
Length | 55.2 mm |
Width | 0.6 in. |