Orange 18 AWG Stranded Hook-up Wire 100 Feet UL1007

You may also like:
822-3 822-3
Jameco ValuePro
9313-0 9313-0
Jameco ValuePro
JMS9313-01G JMS9313-01G
Jameco ValuePro
9313-2 9313-2
Jameco ValuePro
818-0 818-0
Jameco ValuePro
818-2* 818-2*
Jameco ValuePro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco ValuePro

$15.95 ea

5 In Stock
More will be available on Dec. 19

Email [email protected] for Product Availability


  • Jameco Part no.: 2185088
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 822-3*
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $15.95
5+ $14.95
10+ $12.95

Request a Large Quantity Quote

Orange 18AWG Stranded Hook-up Wire 100' UL1007

NOTICE: The single rated wire is being replaced by the dual rated wire (P/N: 2171920) to support a wider temperature range up to 105°C and lower cost.

Features

  • Single rated: UL1007
  • Temperature Range: -40°C to 80°C
  • Peak Voltage: 300
  • Tin-plated copper
  • PVC insulation
  • Length (feet): 100
  • Stranded Wire
  • Color: Orange
  • AWG Wire Gauge: 18
  • Nominal Outside Diameter (inches): 0.08
  • 16 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)18
Number of Conductors1
Conductor Strand16 x 30
ColorOrange
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product