Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

18 AWG Yellow Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007/UL1569

You may also like:
822-4 822-4
Jameco ValuePro
822-4-1000 822-4-1000
Jameco ValuePro
9313-LB 9313-LB
Jameco ValuePro
#9313-LB #9313-LB
Jameco ValuePro
9313-0 9313-0
Jameco ValuePro
9313-0 9313-0
Jameco ValuePro
9313-5 9313-5
Jameco ValuePro
9313-5 9313-5
Jameco ValuePro

$16.95 ea

8 In Stock
More Available – 12 weeks


  • Jameco Part no.: 310949
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 822-4*
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $16.95
5+ $15.95
10+ $14.95

Request a Large Quantity Quote

18 AWG Dual Rated Stranded Hook-up Wire 100' Yellow

NOTICE: The dual rated wire replaced the single rated wire and supports a wider temperature range up to 105°C.

Features:

  • UL rated: UL1007: -40°C to 80°C, 300V peak, and UL1569: -40 to 105C
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Yellow
  • 18 AWG wire gauge
  • Nominal O.D.: 0.08"
  • 16 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)18
Number of Conductors1
Conductor Strand16 x 30
ColorYellow
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsUL 1007, UL 1569, CSA VW-1 AWM I A/B FT-1


Report a problem
Suggest a product