# of units | Price |
---|---|
1+ | $17.95 |
5+ | $16.49 |
10+ | $13.95 |
Specification | Value |
---|---|
Wire Type | Hook-up |
Wire Gauge (AWG) | 18 |
Conductors | 1 |
Conductor Strand | 16x30 |
Color | Yellow |
Length (feet) | 100 |
Insulation Type | PVC |
Voltage | 300V |
Package | Reel |
Additional Feature | Made in USA |