18 AWG Green Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007/UL1569

You may also like:
822-5 822-5
Jameco Valuepro
822-5-500 822-5-500
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$17.95 ea

21 In Stock
More Available – 3 weeks


  • Jameco Part no.: 310932
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 822-5*
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $17.95
5+ $16.49
10+ $13.95

Request a Large Quantity Quote

18 AWG Single Rated Stranded Hook-up Wire 100' Green

Features:

  • Dual rated: -40°C to 80°C (UL1007), -40°C to 105°C (UL1569), 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Jacket Color: Green
  • 18 AWG wire gauge
  • Nominal O.D.: 0.08"
  • 16 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)18
Number of Conductors1
Conductor Strand16 x 30
ColorGreen
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product