18 AWG Green Stranded Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
822-5* 822-5*
Jameco Valuepro
822-5-500 822-5-500
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro
Clearance

$17.95 ea

20 ship on Sep. 27


  • Jameco Part no.: 734106
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 822-5
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $17.95
5+ $16.49
10+ $13.95

Request a Large Quantity Quote

18 AWG Dual Rated Stranded Hook-up Wire, 100', Green

Features:

  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Green
  • 18 AWG wire gauge
  • Nominal O.D.: 0.08"
  • 16 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHook-up Wire
    Wire Gauge (AWG)18
    Number of Conductors1
    Conductor Strand16 x 30
    ColorGreen
    Length100 ft.
    Insulation TypePVC
    Voltage Rating300 V
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product